
CDC421A156RGET | |
|---|---|
DigiKey Part Number | 296-24587-2-ND - Tape & Reel (TR) 296-24587-1-ND - Cut Tape (CT) 296-24587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC421A156RGET |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 156.25MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421A156RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,07000 zł | 60,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,27884 zł | 11 319,71 zł |
| 500 | 44,18522 zł | 22 092,61 zł |
| 750 | 43,63747 zł | 32 728,10 zł |
| Unit Price without VAT: | 60,07000 zł |
|---|---|
| Unit Price with VAT: | 73,88610 zł |

