
CDC421A100RGER | |
|---|---|
DigiKey Part Number | 296-CDC421A100RGERTR-ND - Tape & Reel (TR) 296-CDC421A100RGERCT-ND - Cut Tape (CT) 296-CDC421A100RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC421A100RGER |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421A100RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 zł | 59,02 zł |
| 10 | 46,76800 zł | 467,68 zł |
| 25 | 43,70840 zł | 1 092,71 zł |
| 100 | 40,34620 zł | 4 034,62 zł |
| 250 | 38,74328 zł | 9 685,82 zł |
| 500 | 37,77710 zł | 18 888,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,00030 zł | 108 000,90 zł |
| Unit Price without VAT: | 59,02000 zł |
|---|---|
| Unit Price with VAT: | 72,59460 zł |

