
CD74HCT138M96 | |
|---|---|
DigiKey Part Number | 296-14547-2-ND - Tape & Reel (TR) 296-14547-1-ND - Cut Tape (CT) 296-14547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT138M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT138M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,43400 zł | 14,34 zł |
| 25 | 1,28560 zł | 32,14 zł |
| 100 | 1,11890 zł | 111,89 zł |
| 250 | 1,03964 zł | 259,91 zł |
| 500 | 0,99186 zł | 495,93 zł |
| 1 000 | 0,96538 zł | 965,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,91102 zł | 2 277,55 zł |
| 5 000 | 0,88601 zł | 4 430,05 zł |
| 7 500 | 0,87348 zł | 6 551,10 zł |
| 12 500 | 0,85961 zł | 10 745,12 zł |
| 17 500 | 0,85149 zł | 14 901,07 zł |
| 25 000 | 0,84369 zł | 21 092,25 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |


