
CD74HC86M96 | |
|---|---|
DigiKey Part Number | 296-28583-2-ND - Tape & Reel (TR) 296-28583-1-ND - Cut Tape (CT) 296-28583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC86M96 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC86M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,23600 zł | 12,36 zł |
| 25 | 1,10480 zł | 27,62 zł |
| 100 | 0,95970 zł | 95,97 zł |
| 250 | 0,89012 zł | 222,53 zł |
| 500 | 0,84820 zł | 424,10 zł |
| 1 000 | 0,81945 zł | 819,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,77733 zł | 1 943,32 zł |
| 5 000 | 0,75540 zł | 3 777,00 zł |
| 7 500 | 0,74441 zł | 5 583,07 zł |
| 12 500 | 0,73223 zł | 9 152,88 zł |
| 17 500 | 0,72511 zł | 12 689,43 zł |
| 25 000 | 0,71827 zł | 17 956,75 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

