
CY74FCT646ATQCT | |
|---|---|
DigiKey Part Number | 296-14582-2-ND - Tape & Reel (TR) 296-14582-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT646ATQCT |
Description | IC TXRX NON-INVERT 5.25V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT646ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,85500 zł | 38,55 zł |
| 25 | 3,49680 zł | 87,42 zł |
| 100 | 3,10200 zł | 310,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,60876 zł | 6 521,90 zł |
| 5 000 | 2,54939 zł | 12 746,95 zł |
| 7 500 | 2,51966 zł | 18 897,45 zł |
| 12 500 | 2,48672 zł | 31 084,00 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

