MFR Recommended
Similar
Similar
Similar

CD74HC4094PWRE4 | |
|---|---|
DigiKey Part Number | CD74HC4094PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4094PWRE4 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,85802 zł | 1 716,04 zł |
| 4 000 | 0,83289 zł | 3 331,56 zł |
| 6 000 | 0,82030 zł | 4 921,80 zł |
| 10 000 | 0,80636 zł | 8 063,60 zł |
| 14 000 | 0,79820 zł | 11 174,80 zł |
| 20 000 | 0,79036 zł | 15 807,20 zł |
| Unit Price without VAT: | 0,85802 zł |
|---|---|
| Unit Price with VAT: | 1,05536 zł |





