
CD74HC4002PWR | |
|---|---|
DigiKey Part Number | 296-31585-2-ND - Tape & Reel (TR) 296-31585-1-ND - Cut Tape (CT) 296-31585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4002PWR |
Description | IC GATE NOR 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4002PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 zł | 2,71 zł |
| 10 | 1,94400 zł | 19,44 zł |
| 25 | 1,74600 zł | 43,65 zł |
| 100 | 1,52940 zł | 152,94 zł |
| 250 | 1,42612 zł | 356,53 zł |
| 500 | 1,36376 zł | 681,88 zł |
| 1 000 | 1,34704 zł | 1 347,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27030 zł | 2 540,60 zł |
| 4 000 | 1,23556 zł | 4 942,24 zł |
| 6 000 | 1,21816 zł | 7 308,96 zł |
| 10 000 | 1,19889 zł | 11 988,90 zł |
| 14 000 | 1,18762 zł | 16 626,68 zł |
| 20 000 | 1,17678 zł | 23 535,60 zł |
| Unit Price without VAT: | 2,71000 zł |
|---|---|
| Unit Price with VAT: | 3,33330 zł |










