CD74HC393M96E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 236
Unit Price: 2,09000 zł
Datasheet

Direct


onsemi
In Stock: 1 923
Unit Price: 1,69000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 1,80000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 057
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 632
Unit Price: 1,69000 zł
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC393M96E4

DigiKey Part Number
CD74HC393M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC393M96E4
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC393M96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes