
CD74HC27M96 | |
|---|---|
DigiKey Part Number | 296-29569-2-ND - Tape & Reel (TR) 296-29569-1-ND - Cut Tape (CT) 296-29569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC27M96 |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC27M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 zł | 1,28 zł |
| 10 | 0,88800 zł | 8,88 zł |
| 25 | 0,78800 zł | 19,70 zł |
| 100 | 0,68010 zł | 68,01 zł |
| 250 | 0,62848 zł | 157,12 zł |
| 500 | 0,59722 zł | 298,61 zł |
| 1 000 | 0,57150 zł | 571,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,54438 zł | 1 360,95 zł |
| 5 000 | 0,52802 zł | 2 640,10 zł |
| 7 500 | 0,51983 zł | 3 898,72 zł |
| 12 500 | 0,51076 zł | 6 384,50 zł |
| 17 500 | 0,50545 zł | 8 845,38 zł |
| 25 000 | 0,50035 zł | 12 508,75 zł |
| 62 500 | 0,48937 zł | 30 585,62 zł |
| Unit Price without VAT: | 1,28000 zł |
|---|---|
| Unit Price with VAT: | 1,57440 zł |

