


TLV71730PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71730PDQNTTR-ND - Tape & Reel (TR) 296-TLV71730PDQNTCT-ND - Cut Tape (CT) 296-TLV71730PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71730PDQNT |
Description | IC REG LINEAR 3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71730PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 zł | 3,19 zł |
| 10 | 2,27800 zł | 22,78 zł |
| 25 | 2,05280 zł | 51,32 zł |
| 100 | 1,80380 zł | 180,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68484 zł | 421,21 zł |
| 500 | 1,61322 zł | 806,61 zł |
| 750 | 1,57732 zł | 1 182,99 zł |
| 1 250 | 1,53753 zł | 1 921,91 zł |
| Unit Price without VAT: | 3,19000 zł |
|---|---|
| Unit Price with VAT: | 3,92370 zł |

