


CD74ACT541M96 | |
|---|---|
DigiKey Part Number | 296-14501-2-ND - Tape & Reel (TR) 296-14501-1-ND - Cut Tape (CT) 296-14501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT541M96 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT541M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 zł | 3,93 zł |
| 10 | 2,82100 zł | 28,21 zł |
| 25 | 2,54600 zł | 63,65 zł |
| 100 | 2,24650 zł | 224,65 zł |
| 250 | 2,10316 zł | 525,79 zł |
| 500 | 2,02614 zł | 1 013,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,88739 zł | 3 774,78 zł |
| 4 000 | 1,83927 zł | 7 357,08 zł |
| 6 000 | 1,81517 zł | 10 891,02 zł |
| 10 000 | 1,78847 zł | 17 884,70 zł |
| 14 000 | 1,77287 zł | 24 820,18 zł |
| 20 000 | 1,75785 zł | 35 157,00 zł |
| Unit Price without VAT: | 3,93000 zł |
|---|---|
| Unit Price with VAT: | 4,83390 zł |










