


DRV5011ADDMRT | |
|---|---|
DigiKey Part Number | 296-DRV5011ADDMRTTR-ND - Tape & Reel (TR) 296-DRV5011ADDMRTCT-ND - Cut Tape (CT) 296-DRV5011ADDMRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADDMRT |
Description | MAGNETIC SWITCH LATCH 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADDMRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.6mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 zł | 3,08 zł |
| 5 | 2,70800 zł | 13,54 zł |
| 10 | 2,57200 zł | 25,72 zł |
| 25 | 2,40640 zł | 60,16 zł |
| 50 | 2,29280 zł | 114,64 zł |
| 100 | 2,18930 zł | 218,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06604 zł | 516,51 zł |
| 500 | 1,98182 zł | 990,91 zł |
| 750 | 1,93579 zł | 1 451,84 zł |
| 1 250 | 1,88115 zł | 2 351,44 zł |
| 1 750 | 1,84703 zł | 3 232,30 zł |
| 2 500 | 1,81240 zł | 4 531,00 zł |
| 6 250 | 1,73020 zł | 10 813,75 zł |
| Unit Price without VAT: | 3,08000 zł |
|---|---|
| Unit Price with VAT: | 3,78840 zł |

