


74AC11004DWR | |
|---|---|
DigiKey Part Number | 296-4152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC11004DWR |
Description | IC INVERTER 6CH 1IN 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11004DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,72792 zł | 11 455,84 zł |
| 4 000 | 5,60834 zł | 22 433,36 zł |
| 6 000 | 5,54845 zł | 33 290,70 zł |
| Unit Price without VAT: | 5,72792 zł |
|---|---|
| Unit Price with VAT: | 7,04534 zł |

