
CD74AC05BQAR | |
|---|---|
DigiKey Part Number | 296-CD74AC05BQARTR-ND - Tape & Reel (TR) 296-CD74AC05BQARCT-ND - Cut Tape (CT) 296-CD74AC05BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC05BQAR |
Description | 8-CH, 1.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,36100 zł | 13,61 zł |
| 25 | 1,21640 zł | 30,41 zł |
| 100 | 1,05760 zł | 105,76 zł |
| 250 | 0,98224 zł | 245,56 zł |
| 500 | 0,93668 zł | 468,34 zł |
| 1 000 | 0,90925 zł | 909,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85294 zł | 2 558,82 zł |
| 6 000 | 0,83029 zł | 4 981,74 zł |
| 9 000 | 0,81895 zł | 7 370,55 zł |
| 15 000 | 0,80638 zł | 12 095,70 zł |
| 21 000 | 0,79904 zł | 16 779,84 zł |
| 30 000 | 0,79197 zł | 23 759,10 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

