
CD4536BPWR | |
|---|---|
DigiKey Part Number | 296-31537-2-ND - Tape & Reel (TR) 296-31537-1-ND - Cut Tape (CT) 296-31537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4536BPWR |
Description | IC OSC PROG TIMER 5MHZ 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 zł | 2,93 zł |
| 10 | 2,08400 zł | 20,84 zł |
| 25 | 1,87400 zł | 46,85 zł |
| 100 | 1,64310 zł | 164,31 zł |
| 250 | 1,53324 zł | 383,31 zł |
| 500 | 1,46700 zł | 733,50 zł |
| 1 000 | 1,41248 zł | 1 412,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36764 zł | 2 735,28 zł |
| 4 000 | 1,33071 zł | 5 322,84 zł |
| 6 000 | 1,31222 zł | 7 873,32 zł |
| 10 000 | 1,29174 zł | 12 917,40 zł |
| 14 000 | 1,27977 zł | 17 916,78 zł |
| 20 000 | 1,26825 zł | 25 365,00 zł |
| Unit Price without VAT: | 2,93000 zł |
|---|---|
| Unit Price with VAT: | 3,60390 zł |

