CD4099BF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 578
Unit Price: 6,05286 zł
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4099BF

DigiKey Part Number
296-CD4099BF-ND
Manufacturer
Manufacturer Product Number
CD4099BF
Description
IC D-TYPE ADDR 1:8 16-CDIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4099BF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
3V ~ 18V
Independent Circuits
1
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.