MFR Recommended

CD4078BPWRE4 | |
|---|---|
DigiKey Part Number | CD4078BPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4078BPWRE4 |
Description | IC NOR/OR GATE 1-CIR 14-TSSOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,70208 zł | 1 404,16 zł |
| 4 000 | 0,68079 zł | 2 723,16 zł |
| 6 000 | 0,67012 zł | 4 020,72 zł |
| 10 000 | 0,65830 zł | 6 583,00 zł |
| 14 000 | 0,65140 zł | 9 119,60 zł |
| 20 000 | 0,64475 zł | 12 895,00 zł |
| 50 000 | 0,63046 zł | 31 523,00 zł |
| Unit Price without VAT: | 0,70208 zł |
|---|---|
| Unit Price with VAT: | 0,86356 zł |


