
CD4078BNSR | |
|---|---|
DigiKey Part Number | 296-14139-2-ND - Tape & Reel (TR) 296-14139-1-ND - Cut Tape (CT) 296-14139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4078BNSR |
Description | IC NOR/OR GATE 1-CIR 8-IN 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 zł | 2,68 zł |
| 10 | 1,90000 zł | 19,00 zł |
| 25 | 1,70520 zł | 42,63 zł |
| 100 | 1,49340 zł | 149,34 zł |
| 250 | 1,39224 zł | 348,06 zł |
| 500 | 1,33112 zł | 665,56 zł |
| 1 000 | 1,31336 zł | 1 313,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,23954 zł | 2 479,08 zł |
| 4 000 | 1,20547 zł | 4 821,88 zł |
| 6 000 | 1,18843 zł | 7 130,58 zł |
| 10 000 | 1,16953 zł | 11 695,30 zł |
| 14 000 | 1,15850 zł | 16 219,00 zł |
| 20 000 | 1,14788 zł | 22 957,60 zł |
| Unit Price without VAT: | 2,68000 zł |
|---|---|
| Unit Price with VAT: | 3,29640 zł |

