
CD4078BM96 | |
|---|---|
DigiKey Part Number | 296-41220-2-ND - Tape & Reel (TR) 296-41220-1-ND - Cut Tape (CT) 296-41220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4078BM96 |
Description | IC NOR/OR GATE 1-CIR 8-IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4078BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,37600 zł | 13,76 zł |
| 25 | 1,22960 zł | 30,74 zł |
| 100 | 1,07010 zł | 107,01 zł |
| 250 | 0,99368 zł | 248,42 zł |
| 500 | 0,94776 zł | 473,88 zł |
| 1 000 | 0,92047 zł | 920,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,86995 zł | 2 174,88 zł |
| 5 000 | 0,84587 zł | 4 229,35 zł |
| 7 500 | 0,83381 zł | 6 253,58 zł |
| 12 500 | 0,82045 zł | 10 255,62 zł |
| 17 500 | 0,81264 zł | 14 221,20 zł |
| 25 000 | 0,80513 zł | 20 128,25 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |







