
TPS61311YFFT | |
|---|---|
DigiKey Part Number | 296-TPS61311YFFTTR-ND - Tape & Reel (TR) 296-TPS61311YFFTCT-ND - Cut Tape (CT) 296-TPS61311YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61311YFFT |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61311YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.7V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 zł | 6,42 zł |
| 10 | 4,71000 zł | 47,10 zł |
| 25 | 4,28480 zł | 107,12 zł |
| 100 | 3,81480 zł | 381,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,59092 zł | 897,73 zł |
| 500 | 3,45592 zł | 1 727,96 zł |
| 750 | 3,38833 zł | 2 541,25 zł |
| 1 250 | 3,31342 zł | 4 141,77 zł |
| 1 750 | 3,26966 zł | 5 721,90 zł |
| 2 500 | 3,22756 zł | 8 068,90 zł |
| 6 250 | 3,13690 zł | 19 605,62 zł |
| Unit Price without VAT: | 6,42000 zł |
|---|---|
| Unit Price with VAT: | 7,89660 zł |

