
CD4048BNSR | |
|---|---|
DigiKey Part Number | CD4048BNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4048BNSR |
Description | IC MF EXP 1-CIR 8-IN 16SO |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


