Shift Shift Register 2 Element 4 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4015BPW

DigiKey Part Number
296-CD4015BPW-ND
Manufacturer
Manufacturer Product Number
CD4015BPW
Description
IC SR PUSH-PULL 4BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4015BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
14,00000 zł4,00 zł
102,88300 zł28,83 zł
902,31844 zł208,66 zł
1802,20122 zł396,22 zł
2702,14248 zł578,47 zł
5402,05641 zł1 110,46 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,00000 zł
Unit Price with VAT:4,92000 zł

Other Suppliers on DigiKey

2 986In Stock
Ships from Rochester Electronics, LLC