NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4012BMT

DigiKey Part Number
CD4012BMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4012BMT
Description
IC GATE NAND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4012BMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 7 673 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2501,29802 zł1 622,52 zł
1 7501,27782 zł2 236,18 zł
2 5001,25836 zł3 145,90 zł
6 2501,21651 zł7 603,19 zł
12 5001,19129 zł14 891,12 zł
25 0001,17054 zł29 263,50 zł
Unit Price without VAT:1,29802 zł
Unit Price with VAT:1,59656 zł

Other Suppliers on DigiKey

7 673In Stock
Ships from Rochester Electronics, LLC