
CD4010BNSR | |
|---|---|
DigiKey Part Number | 296-28691-2-ND - Tape & Reel (TR) 296-28691-1-ND - Cut Tape (CT) 296-28691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4010BNSR |
Description | IC BUFFER NON-INVERT 18V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 zł | 2,97 zł |
| 10 | 2,11300 zł | 21,13 zł |
| 25 | 1,90040 zł | 47,51 zł |
| 100 | 1,66690 zł | 166,69 zł |
| 250 | 1,55568 zł | 388,92 zł |
| 500 | 1,48872 zł | 744,36 zł |
| 1 000 | 1,43350 zł | 1 433,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,38811 zł | 2 776,22 zł |
| 4 000 | 1,35072 zł | 5 402,88 zł |
| 6 000 | 1,33202 zł | 7 992,12 zł |
| 10 000 | 1,31127 zł | 13 112,70 zł |
| 14 000 | 1,29916 zł | 18 188,24 zł |
| 20 000 | 1,28750 zł | 25 750,00 zł |
| Unit Price without VAT: | 2,97000 zł |
|---|---|
| Unit Price with VAT: | 3,65310 zł |

