
ISOM8115DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8115DFHRTR-ND - Tape & Reel (TR) 296-ISOM8115DFHRCT-ND - Cut Tape (CT) 296-ISOM8115DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8115DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8115DFHR Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 100% @ 2mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 155% @ 2mA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5.7µs, 3.6µs | Supplier Device Package 4-SOIC |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,21700 zł | 12,17 zł |
| 100 | 0,87040 zł | 87,04 zł |
| 500 | 0,71478 zł | 357,39 zł |
| 1 000 | 0,66354 zł | 663,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61995 zł | 1 239,90 zł |
| 4 000 | 0,58291 zł | 2 331,64 zł |
| 6 000 | 0,56391 zł | 3 383,46 zł |
| 10 000 | 0,54243 zł | 5 424,30 zł |
| 14 000 | 0,52965 zł | 7 415,10 zł |
| 20 000 | 0,51718 zł | 10 343,60 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |









