
TRPGR30ATGC | |
|---|---|
DigiKey Part Number | 296-37934-ND |
Manufacturer | |
Manufacturer Product Number | TRPGR30ATGC |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Glass Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 2.12mm Dia x 12.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 zł | 29,79 zł |
| 10 | 23,08500 zł | 230,85 zł |
| 25 | 21,40720 zł | 535,18 zł |
| 100 | 19,56320 zł | 1 956,32 zł |
| 250 | 18,68376 zł | 4 670,94 zł |
| 500 | 18,15388 zł | 9 076,94 zł |
| 2 000 | 17,35867 zł | 34 717,34 zł |
| Unit Price without VAT: | 29,79000 zł |
|---|---|
| Unit Price with VAT: | 36,64170 zł |




