


TPS72719DSER | |
|---|---|
DigiKey Part Number | 296-35723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72719DSER |
Description | IC REG LINEAR 1.9V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72719DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31488 zł | 3 944,64 zł |
| 6 000 | 1,28254 zł | 7 695,24 zł |
| 9 000 | 1,26634 zł | 11 397,06 zł |
| 15 000 | 1,24840 zł | 18 726,00 zł |
| 21 000 | 1,23792 zł | 25 996,32 zł |
| Unit Price without VAT: | 1,31488 zł |
|---|---|
| Unit Price with VAT: | 1,61730 zł |

