
SN74AC00WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC00WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC00WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC00WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00WBQARQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 1.5V ~ 6V | Supplier Device Package 14-WQFN (3x2.5) |
Current - Quiescent (Max) 20 µA | Package / Case 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,72000 zł | 17,20 zł |
| 25 | 1,54400 zł | 38,60 zł |
| 100 | 1,35010 zł | 135,01 zł |
| 250 | 1,25748 zł | 314,37 zł |
| 500 | 1,20162 zł | 600,81 zł |
| 1 000 | 1,18119 zł | 1 181,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09882 zł | 3 296,46 zł |
| 6 000 | 1,07103 zł | 6 426,18 zł |
| 9 000 | 1,05711 zł | 9 513,99 zł |
| 15 000 | 1,04168 zł | 15 625,20 zł |
| 21 000 | 1,03267 zł | 21 686,07 zł |
| 30 000 | 1,02400 zł | 30 720,00 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |


