
BQ7790518PWR | |
|---|---|
DigiKey Part Number | 296-BQ7790518PWRTR-ND - Tape & Reel (TR) 296-BQ7790518PWRCT-ND - Cut Tape (CT) 296-BQ7790518PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790518PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790518PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 zł | 5,72 zł |
| 10 | 4,17100 zł | 41,71 zł |
| 25 | 3,78560 zł | 94,64 zł |
| 100 | 3,36140 zł | 336,14 zł |
| 250 | 3,15936 zł | 789,84 zł |
| 500 | 3,03744 zł | 1 518,72 zł |
| 1 000 | 2,93710 zł | 2 937,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77139 zł | 5 542,78 zł |
| 4 000 | 2,70542 zł | 10 821,68 zł |
| 6 000 | 2,67237 zł | 16 034,22 zł |
| 10 000 | 2,63578 zł | 26 357,80 zł |
| 14 000 | 2,61438 zł | 36 601,32 zł |
| Unit Price without VAT: | 5,72000 zł |
|---|---|
| Unit Price with VAT: | 7,03560 zł |

