


LM1117LD-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM1117LD-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM1117LD-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM1117LD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117LD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LD-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 zł | 6,09 zł |
| 10 | 4,47200 zł | 44,72 zł |
| 25 | 4,06320 zł | 101,58 zł |
| 100 | 3,61410 zł | 361,41 zł |
| 250 | 3,40032 zł | 850,08 zł |
| 500 | 3,27140 zł | 1 635,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,16524 zł | 3 165,24 zł |
| 2 000 | 3,07786 zł | 6 155,72 zł |
| 3 000 | 3,03412 zł | 9 102,36 zł |
| 5 000 | 2,98563 zł | 14 928,15 zł |
| 7 000 | 2,95729 zł | 20 701,03 zł |
| 10 000 | 2,93005 zł | 29 300,50 zł |
| Unit Price without VAT: | 6,09000 zł |
|---|---|
| Unit Price with VAT: | 7,49070 zł |


