Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT652M96

DigiKey Part Number
296-29549-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74ACT652M96
Description
IC TXRX NON-INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT652M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 637 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,22774 zł12 455,48 zł
4 0006,09968 zł24 398,72 zł
6 0006,03556 zł36 213,36 zł
Manufacturers Standard Package
Unit Price without VAT:6,22774 zł
Unit Price with VAT:7,66012 zł

Other Suppliers on DigiKey

2 637In Stock
Ships from Rochester Electronics, LLC