Wireless Power Receiver PMIC 28-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51003YFPR

DigiKey Part Number
296-39952-2-ND - Tape & Reel (TR)
296-39952-1-ND - Cut Tape (CT)
296-39952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51003YFPR
Description
IC WIRELESS PWR RCVR 28DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51003YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
500mA
Voltage - Supply
4V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-XFBGA, DSBGA
Supplier Device Package
28-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 147
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,60000 zł5,60 zł
104,83700 zł48,37 zł
254,56320 zł114,08 zł
1004,18800 zł418,80 zł
2503,96252 zł990,63 zł
5003,80308 zł1 901,54 zł
1 0003,65274 zł3 652,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,43185 zł10 295,55 zł
6 0003,30281 zł19 816,86 zł
9 0003,23082 zł29 077,38 zł
Manufacturers Standard Package
Unit Price without VAT:5,60000 zł
Unit Price with VAT:6,88800 zł