10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC101C081QISD/NOPB

DigiKey Part Number
296-DAC101C081QISD/NOPBTR-ND - Tape & Reel (TR)
296-DAC101C081QISD/NOPBCT-ND - Cut Tape (CT)
296-DAC101C081QISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC101C081QISD/NOPB
Description
IC DAC 10BIT V-OUT 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC101C081QISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
+0.6/-0.4, +0.12/-0.04
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,42000 zł10,42 zł
107,77000 zł77,70 zł
257,10800 zł177,70 zł
1006,38080 zł638,08 zł
2506,03436 zł1 508,59 zł
5005,91008 zł2 955,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,48870 zł5 488,70 zł
2 0005,35124 zł10 702,48 zł
3 0005,28245 zł15 847,35 zł
5 0005,20620 zł26 031,00 zł
7 0005,16162 zł36 131,34 zł
Manufacturers Standard Package
Unit Price without VAT:10,42000 zł
Unit Price with VAT:12,81660 zł

Other Suppliers on DigiKey

39 853In Stock
Ships from Rochester Electronics, LLC