
BQ29415DCTT | |
|---|---|
DigiKey Part Number | BQ29415DCTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29415DCTT |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29415DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85364 zł | 1 426,82 zł |
| 750 | 2,79596 zł | 2 096,97 zł |
| 1 250 | 2,73205 zł | 3 415,06 zł |
| 1 750 | 2,69468 zł | 4 715,69 zł |
| 2 500 | 2,65877 zł | 6 646,93 zł |
| 6 250 | 2,58143 zł | 16 133,94 zł |
| 12 500 | 2,53481 zł | 31 685,12 zł |
| Unit Price without VAT: | 2,85364 zł |
|---|---|
| Unit Price with VAT: | 3,50998 zł |

