
BQ27742YZFT-G1 | |
|---|---|
DigiKey Part Number | 296-37742-2-ND - Tape & Reel (TR) 296-37742-1-ND - Cut Tape (CT) 296-37742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27742YZFT-G1 |
Description | IC BATT FUEL GAUGE LI-ION 15-DSB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27742YZFT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 zł | 13,68 zł |
| 10 | 10,32400 zł | 103,24 zł |
| 25 | 9,48240 zł | 237,06 zł |
| 100 | 8,55580 zł | 855,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,11404 zł | 2 028,51 zł |
| 500 | 7,84784 zł | 3 923,92 zł |
| 750 | 7,71452 zł | 5 785,89 zł |
| 1 250 | 7,56679 zł | 9 458,49 zł |
| 1 750 | 7,48042 zł | 13 090,73 zł |
| 2 500 | 7,39739 zł | 18 493,47 zł |
| Unit Price without VAT: | 13,68000 zł |
|---|---|
| Unit Price with VAT: | 16,82640 zł |

