
RF430CL330HCPWR | |
|---|---|
DigiKey Part Number | 296-36223-2-ND - Tape & Reel (TR) 296-36223-1-ND - Cut Tape (CT) 296-36223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF430CL330HCPWR |
Description | IC RFID TRANSP 13.56MHZ 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C, SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | RF430CL330HCPWR Models |
Category | Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 14-TSSOP |
Standards ISO 14443, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 4,28700 zł | 42,87 zł |
| 25 | 4,04480 zł | 101,12 zł |
| 100 | 3,71040 zł | 371,04 zł |
| 250 | 3,50980 zł | 877,45 zł |
| 500 | 3,36788 zł | 1 683,94 zł |
| 1 000 | 3,23405 zł | 3 234,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01730 zł | 6 034,60 zł |
| 4 000 | 2,90179 zł | 11 607,16 zł |
| 6 000 | 2,83734 zł | 17 024,04 zł |
| 10 000 | 2,75928 zł | 27 592,80 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |




