
TPS3828-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3828-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3828-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3828-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 zł | 5,80 zł |
| 10 | 4,24400 zł | 42,44 zł |
| 25 | 3,85320 zł | 96,33 zł |
| 100 | 3,42480 zł | 342,48 zł |
| 250 | 3,22028 zł | 805,07 zł |
| 500 | 3,09708 zł | 1 548,54 zł |
| 1 000 | 2,99565 zł | 2 995,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87035 zł | 8 611,05 zł |
| 6 000 | 2,80903 zł | 16 854,18 zł |
| 9 000 | 2,77833 zł | 25 004,97 zł |
| Unit Price without VAT: | 5,80000 zł |
|---|---|
| Unit Price with VAT: | 7,13400 zł |











