Direct

CC1020RUZR | |
|---|---|
DigiKey Part Number | 296-19579-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1020RUZR |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1020RUZR Models |
Category | Sensitivity -118dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 19.9mA |
DigiKey Programmable Not Verified | Current - Transmitting 12.3mA ~ 27.1mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK, GFSK, OOK | Package / Case 32-VQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (7x7) |
Data Rate (Max) 153.6kBaud | Base Product Number |
Power - Output 10dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1020RSSR | Texas Instruments | 5 765 | 296-45028-1-ND | 43,27000 zł | Direct |


