
BQ27421YZFR-G1B | |
|---|---|
DigiKey Part Number | 296-39937-2-ND - Tape & Reel (TR) 296-39937-1-ND - Cut Tape (CT) 296-39937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFR-G1B |
Description | IC BATT FUEL GAUGE LICO2 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFR-G1B Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 9-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 zł | 9,26 zł |
| 10 | 6,88000 zł | 68,80 zł |
| 25 | 6,28840 zł | 157,21 zł |
| 100 | 5,63500 zł | 563,50 zł |
| 250 | 5,32372 zł | 1 330,93 zł |
| 500 | 5,19172 zł | 2 595,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79098 zł | 14 372,94 zł |
| 6 000 | 4,69762 zł | 28 185,72 zł |
| Unit Price without VAT: | 9,26000 zł |
|---|---|
| Unit Price with VAT: | 11,38980 zł |

