
CSD16327Q3T | |
|---|---|
DigiKey Part Number | 296-47650-2-ND - Tape & Reel (TR) 296-47650-1-ND - Cut Tape (CT) 296-47650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16327Q3T |
Description | MOSFET N-CH 25V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 74W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16327Q3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 24A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 zł | 7,59 zł |
| 10 | 4,85000 zł | 48,50 zł |
| 100 | 3,28070 zł | 328,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,86592 zł | 716,48 zł |
| 500 | 2,60926 zł | 1 304,63 zł |
| 750 | 2,47847 zł | 1 858,85 zł |
| 1 250 | 2,33146 zł | 2 914,32 zł |
| 1 750 | 2,24439 zł | 3 927,68 zł |
| 2 500 | 2,15978 zł | 5 399,45 zł |
| 6 250 | 2,01762 zł | 12 610,12 zł |
| Unit Price without VAT: | 7,59000 zł |
|---|---|
| Unit Price with VAT: | 9,33570 zł |

