
BQ40Z50RSMT-R2 | |
|---|---|
DigiKey Part Number | 296-47744-2-ND - Tape & Reel (TR) 296-47744-1-ND - Cut Tape (CT) 296-47744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z50RSMT-R2 |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z50RSMT-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,31000 zł | 25,31 zł |
| 10 | 19,49000 zł | 194,90 zł |
| 25 | 18,03680 zł | 450,92 zł |
| 100 | 16,44140 zł | 1 644,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,68064 zł | 3 920,16 zł |
| 500 | 15,22202 zł | 7 611,01 zł |
| 750 | 14,99236 zł | 11 244,27 zł |
| 1 250 | 14,73787 zł | 18 422,34 zł |
| 1 750 | 14,58914 zł | 25 530,99 zł |
| 2 500 | 14,44610 zł | 36 115,25 zł |
| Unit Price without VAT: | 25,31000 zł |
|---|---|
| Unit Price with VAT: | 31,13130 zł |











