Charger IC Multi-Chemistry 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24721CRHBR

DigiKey Part Number
296-21373-2-ND - Tape & Reel (TR)
296-21373-1-ND - Cut Tape (CT)
296-21373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24721CRHBR
Description
IC BAT CHG MULTCHEM 3-4CL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24721CRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 4
Current - Charging
-
Programmable Features
Current
Fault Protection
Over Current
Charge Current - Max
-
Battery Pack Voltage
19.2V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 328
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,26000 zł54,26 zł
1042,86000 zł428,60 zł
2540,01600 zł1 000,40 zł
10036,88940 zł3 688,94 zł
25035,39868 zł8 849,67 zł
50034,50040 zł17 250,20 zł
1 00033,76120 zł33 761,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,16600 zł111 498,00 zł
Manufacturers Standard Package
Unit Price without VAT:54,26000 zł
Unit Price with VAT:66,73980 zł

Other Suppliers on DigiKey

216 000In Stock
Ships from Rochester Electronics, LLC