
BQ24721CRHBR | |
|---|---|
DigiKey Part Number | 296-21373-2-ND - Tape & Reel (TR) 296-21373-1-ND - Cut Tape (CT) 296-21373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24721CRHBR |
Description | IC BAT CHG MULTCHEM 3-4CL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24721CRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 4 | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | Over Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,26000 zł | 54,26 zł |
| 10 | 42,86000 zł | 428,60 zł |
| 25 | 40,01600 zł | 1 000,40 zł |
| 100 | 36,88940 zł | 3 688,94 zł |
| 250 | 35,39868 zł | 8 849,67 zł |
| 500 | 34,50040 zł | 17 250,20 zł |
| 1 000 | 33,76120 zł | 33 761,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,16600 zł | 111 498,00 zł |
| Unit Price without VAT: | 54,26000 zł |
|---|---|
| Unit Price with VAT: | 66,73980 zł |

