
BQ24750ARHDT | |
|---|---|
DigiKey Part Number | 296-32033-2-ND - Tape & Reel (TR) 296-32033-1-ND - Cut Tape (CT) 296-32033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24750ARHDT |
Description | IC BAT CHG MULTCHEM 2-4CL 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24750ARHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 18.048V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,49000 zł | 60,49 zł |
| 10 | 47,98600 zł | 479,86 zł |
| 25 | 44,86000 zł | 1 121,50 zł |
| 100 | 41,42360 zł | 4 142,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,78556 zł | 9 946,39 zł |
| 500 | 38,79818 zł | 19 399,09 zł |
| 750 | 38,30377 zł | 28 727,83 zł |
| Unit Price without VAT: | 60,49000 zł |
|---|---|
| Unit Price with VAT: | 74,40270 zł |



