
BQ24780SRUYR | |
|---|---|
DigiKey Part Number | 296-46288-2-ND - Tape & Reel (TR) 296-46288-1-ND - Cut Tape (CT) 296-46288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24780SRUYR |
Description | IC BAT CHG MULTCHEM 1-4CL 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24780SRUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 zł | 11,45 zł |
| 10 | 8,56600 zł | 85,66 zł |
| 25 | 7,84880 zł | 196,22 zł |
| 100 | 7,06060 zł | 706,06 zł |
| 250 | 6,68500 zł | 1 671,25 zł |
| 500 | 6,45858 zł | 3 229,29 zł |
| 1 000 | 6,27230 zł | 6 272,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04212 zł | 18 126,36 zł |
| 6 000 | 5,92952 zł | 35 577,12 zł |
| Unit Price without VAT: | 11,45000 zł |
|---|---|
| Unit Price with VAT: | 14,08350 zł |







