
BQ24250CYFFT | |
|---|---|
DigiKey Part Number | 296-38334-2-ND - Tape & Reel (TR) 296-38334-1-ND - Cut Tape (CT) 296-38334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250CYFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250CYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 zł | 22,23 zł |
| 10 | 17,05300 zł | 170,53 zł |
| 25 | 15,76360 zł | 394,09 zł |
| 100 | 14,34380 zł | 1 434,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,66716 zł | 3 416,79 zł |
| 500 | 13,25924 zł | 6 629,62 zł |
| 750 | 13,05505 zł | 9 791,29 zł |
| 1 250 | 12,82872 zł | 16 035,90 zł |
| 1 750 | 12,69645 zł | 22 218,79 zł |
| 2 500 | 12,56922 zł | 31 423,05 zł |
| Unit Price without VAT: | 22,23000 zł |
|---|---|
| Unit Price with VAT: | 27,34290 zł |

