Similar

BQ24151AYFFT | |
|---|---|
DigiKey Part Number | 296-24541-2-ND - Tape & Reel (TR) 296-24541-1-ND - Cut Tape (CT) 296-24541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24151AYFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24151AYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 zł | 30,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,11676 zł | 4 779,19 zł |
| 500 | 18,57670 zł | 9 288,35 zł |
| 750 | 18,30635 zł | 13 729,76 zł |
| 1 250 | 18,00659 zł | 22 508,24 zł |
| 1 750 | 17,83144 zł | 31 205,02 zł |
| Unit Price without VAT: | 30,45000 zł |
|---|---|
| Unit Price with VAT: | 37,45350 zł |


