
BQ24150AYFFT | |
|---|---|
DigiKey Part Number | 296-BQ24150AYFFTTR-ND - Tape & Reel (TR) 296-BQ24150AYFFTCT-ND - Cut Tape (CT) 296-BQ24150AYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24150AYFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24150AYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 zł | 27,37 zł |
| 10 | 21,14100 zł | 211,41 zł |
| 25 | 19,58320 zł | 489,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,05748 zł | 4 264,37 zł |
| 500 | 16,56576 zł | 8 282,88 zł |
| 750 | 16,31964 zł | 12 239,73 zł |
| 1 250 | 16,04687 zł | 20 058,59 zł |
| 1 750 | 15,88744 zł | 27 803,02 zł |
| Unit Price without VAT: | 27,37000 zł |
|---|---|
| Unit Price with VAT: | 33,66510 zł |

