
CABT16373AMDLREP | |
|---|---|
DigiKey Part Number | 296-22091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CABT16373AMDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CABT16373AMDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 24mA, 48mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,26355 zł | 10 263,55 zł |
| 2 000 | 10,03478 zł | 20 069,56 zł |
| 3 000 | 9,92020 zł | 29 760,60 zł |
| Unit Price without VAT: | 10,26355 zł |
|---|---|
| Unit Price with VAT: | 12,62417 zł |

