
BQ24032ARHLTG4 | |
|---|---|
DigiKey Part Number | BQ24032ARHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24032ARHLTG4 |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24032ARHLTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,88224 zł | 2 970,56 zł |
| 500 | 11,51900 zł | 5 759,50 zł |
| 750 | 11,33701 zł | 8 502,76 zł |
| 1 250 | 11,13542 zł | 13 919,27 zł |
| 1 750 | 11,01760 zł | 19 280,80 zł |
| 2 500 | 10,90431 zł | 27 260,78 zł |
| Unit Price without VAT: | 11,88224 zł |
|---|---|
| Unit Price with VAT: | 14,61516 zł |


